MAX4322ESA-T
vs
AD8517ARTZ-REEL7
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
parentfamilyid
1225635
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
SOT-23
Package Description
SOP, SOP8,.25
LSSOP,
Pin Count
8
5
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
kg CO2e/kg
12.3
12.3
Average Weight (mg)
66.775
17.5
CO2e (mg)
821.333
215.25
Total Weight
78
Category CO2 Kg
12.3
12.3
CO2
959.4000000000001
Compliance Temperature Grade
Industrial: -40C to +85C
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
87
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1309-64-4, 7439-92-1
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V3.02
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.18 µA
0.45 µA
Bias Current-Max (IIB) @25C
0.15 µA
Common-mode Reject Ratio-Nom
94 dB
70 dB
Frequency Compensation
YES
Input Offset Voltage-Max
3000 µV
5000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G5
JESD-609 Code
e0
e3
Length
4.9 mm
2.9 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
1
1
Number of Terminals
8
5
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LSSOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
1.75 mm
1.45 mm
Slew Rate-Nom
2 V/us
8 V/us
Supply Current-Max
1.2 mA
Supply Voltage Limit-Max
7.5 V
6 V
Supply Voltage-Nom (Vsup)
5 V
2.2 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.95 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
5000
7000
Voltage Gain-Min
1990
Wideband
NO
Width
3.9 mm
1.6 mm
Base Number Matches
1
2
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare MAX4322ESA-T with alternatives
Compare AD8517ARTZ-REEL7 with alternatives