AD8517ARTZ-REEL7 vs TLV2461IDBVT feature comparison

AD8517ARTZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet

TLV2461IDBVT Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS LLC
Part Package Code SOT-23 SOT-23
Package Description LSSOP, GREEN, PLASTIC, SOT-23, 5 PIN
Pin Count 5 5
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.45 µA 0.075 µA
Common-mode Reject Ratio-Nom 70 dB 80 dB
Input Offset Voltage-Max 5000 µV 2200 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e4
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status COMMERCIAL
Seated Height-Max 1.45 mm 1.45 mm
Slew Rate-Nom 8 V/us 1.6 V/us
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 2.2 V 3 V
Surface Mount YES YES
Technology BIPOLAR CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Unity Gain BW-Nom 7000 5200
Width 1.6 mm 1.6 mm
Base Number Matches 2 2

Compare AD8517ARTZ-REEL7 with alternatives

Compare TLV2461IDBVT with alternatives