MAX4310ESA vs MAX4313EUA+T feature comparison

MAX4310ESA Maxim Integrated Products

Buy Now Datasheet

MAX4313EUA+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code SOIC 8-MINI_SO-N/A
Package Description SOP, SOP8,.25 MO-187CAA, MSOP-8
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Analog IC - Other Type VIDEO MULTIPLEXER VIDEO MULTIPLEXER
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 8 8
Off-state Isolation-Nom 82 dB 82 dB
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.1 mm
Supply Current-Max (Isup) 7.8 mA 7.8 mA
Supply Voltage-Max (Vsup) 10.5 V 10.5 V
Supply Voltage-Min (Vsup) 4 V 4 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 3.9 mm 3 mm
Base Number Matches 4 1
Manufacturer Package Code 8-MINI_SO-N/A
Date Of Intro 1998-07-07
Samacsys Manufacturer Analog Devices
Signal Current-Max 0.12 A

Compare MAX4310ESA with alternatives

Compare MAX4313EUA+T with alternatives