MAX4310ESA vs MAX4310ESA-T feature comparison

MAX4310ESA Maxim Integrated Products

Buy Now Datasheet

MAX4310ESA-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01 8542.39.00.01
Analog IC - Other Type VIDEO MULTIPLEXER VIDEO MULTIPLEXER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 8 8
Off-state Isolation-Nom 82 dB 82 dB
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max (Isup) 7.8 mA 7.8 mA
Supply Voltage-Max (Vsup) 10.5 V 10.5 V
Supply Voltage-Min (Vsup) 4 V 4 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 3.9 mm 3.9 mm
Base Number Matches 4 2
Signal Current-Max 0.12 A

Compare MAX4310ESA with alternatives

Compare MAX4310ESA-T with alternatives