MAX4291EUK-T vs LMX321AUK-T feature comparison

MAX4291EUK-T Maxim Integrated Products

Buy Now Datasheet

LMX321AUK-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description LSSOP, TSOP5/6,.11,37 MO-178AA, SOT-23, 5 PIN
Pin Count 5 5
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.09 µA 0.05 µA
Bias Current-Max (IIB) @25C 0.06 µA 0.05 µA
Common-mode Reject Ratio-Nom 90 dB 92 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 3000 µV 6000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e0
Length 2.9 mm 2.9 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Power NO NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 1.45 mm
Slew Rate-Nom 0.2 V/us 1 V/us
Supply Current-Max 0.27 mA 0.21 mA
Supply Voltage Limit-Max 6 V 8 V
Supply Voltage-Nom (Vsup) 5 V 2.7 V
Surface Mount YES YES
Technology BICMOS BIPOLAR
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 500 1300
Voltage Gain-Min 10000 10000
Wideband NO NO
Width 1.625 mm 1.625 mm
Base Number Matches 1 2
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 245

Compare MAX4291EUK-T with alternatives

Compare LMX321AUK-T with alternatives