LMX321AUK-T
vs
MAX4291EUK
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
MO-178AA, SOT-23, 5 PIN
MO-178, SOT-23, 5 PIN
Pin Count
5
5
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.05 µA
0.09 µA
Bias Current-Max (IIB) @25C
0.05 µA
Common-mode Reject Ratio-Nom
92 dB
90 dB
Frequency Compensation
YES
Input Offset Voltage-Max
6000 µV
3000 µV
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e0
e0
Length
2.9 mm
2.9 mm
Low-Bias
NO
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
245
Power
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.45 mm
1.45 mm
Slew Rate-Nom
1 V/us
0.2 V/us
Supply Current-Max
0.21 mA
Supply Voltage Limit-Max
8 V
6 V
Supply Voltage-Nom (Vsup)
2.7 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BICMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
1300
500
Voltage Gain-Min
10000
Wideband
NO
Width
1.625 mm
1.625 mm
Base Number Matches
2
1
Compare LMX321AUK-T with alternatives
Compare MAX4291EUK with alternatives