MAX4291EUK+T vs LMX321AUK-T feature comparison

MAX4291EUK+T Maxim Integrated Products

Buy Now Datasheet

LMX321AUK-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
parentfamilyid 1225599 1225629
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description LSSOP, MO-178AA, SOT-23, 5 PIN
Pin Count 5 5
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
kg CO2e/kg 12.3 12.3
Average Weight (mg) 17.5 17.5
CO2e (mg) 215.25 215.25
Total Weight 17.01 17.3
Category CO2 Kg 12.3 12.3
CO2 209.22300000000004 212.79000000000002
Compliance Temperature Grade Industrial: -40C to +85C Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
CAS Accounted for Wt 100 91
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4 7439-92-1, 1309-64-4
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.10 CMRT V2.03a
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.09 µA 0.05 µA
Common-mode Reject Ratio-Nom 90 dB 92 dB
Input Offset Voltage-Max 3000 µV 6000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e0
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 1.45 mm
Slew Rate-Nom 0.2 V/us 1 V/us
Supply Voltage Limit-Max 6 V 8 V
Supply Voltage-Nom (Vsup) 5 V 2.7 V
Surface Mount YES YES
Technology BICMOS BIPOLAR
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 500 1300
Width 1.625 mm 1.625 mm
Base Number Matches 2 2
SVHC Over MCV 7439-92-1
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.05 µA
Frequency Compensation YES
Low-Bias NO
Low-Offset NO
Micropower YES
Package Equivalence Code TSOP5/6,.11,37
Packing Method TAPE AND REEL
Power NO
Supply Current-Max 0.21 mA
Voltage Gain-Min 10000
Wideband NO

Compare MAX4291EUK+T with alternatives

Compare LMX321AUK-T with alternatives