MAX4231AUT+
vs
MAX4231AUT+T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Part Package Code
6-SOT_23-N/A
6-SOT_23-N/A
Pin Count
6
6
Manufacturer Package Code
6-SOT_23-N/A
6-SOT_23-N/A
Date Of Intro
2002-03-29
2002-03-29
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Nom
70 dB
46 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
8000 µV
8000 µV
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e4
e4
Length
2.9 mm
2.9 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
NO
NO
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP6,.11,37
TSOP6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.45 mm
1.45 mm
Slew Rate-Nom
10 V/us
10 V/us
Supply Current-Max
2.8 mA
2.8 mA
Supply Voltage Limit-Max
6 V
6 V
Supply Voltage-Nom (Vsup)
5 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
10000
10000
Voltage Gain-Min
2240
2240
Wideband
NO
NO
Width
1.625 mm
1.625 mm
Base Number Matches
2
2
Ihs Manufacturer
ANALOG DEVICES INC
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Average Bias Current-Max (IIB)
0.00055 µA
Bias Current-Max (IIB) @25C
1e-7 µA
Common-mode Reject Ratio-Min
46 dB
Packing Method
TR
Screening Level
AEC-Q100
Compare MAX4231AUT+ with alternatives
Compare MAX4231AUT+T with alternatives