MAX4146EEE+T vs MAX4146EEE-T feature comparison

MAX4146EEE+T Maxim Integrated Products

Buy Now Datasheet

MAX4146EEE-T Maxim Integrated Products

Buy Now Datasheet
Yes No
Obsolete Obsolete
MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
SOIC SOIC
SSOP, 0.150 INCH, 0.025 INCH PITCH, QSOP-16
16 16
compliant not_compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
DIFFERENTIAL DIFFERENTIAL
LINE RECEIVER LINE RECEIVER
GENERAL PURPOSE GENERAL PURPOSE
R-PDSO-G16 R-PDSO-G16
e3 e0
4.9 mm 4.89 mm
1 1
1 1
16 16
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP SSOP
SSOP16,.25 SSOP16,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
260
Not Qualified Not Qualified
1 1
1.75 mm 1.73 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
INDUSTRIAL INDUSTRIAL
TIN TIN LEAD
GULL WING GULL WING
0.635 mm 0.635 mm
DUAL DUAL
30
3.9116 mm 3.9 mm
1 1
16 mA

Compare MAX4146EEE+T with alternatives

Compare MAX4146EEE-T with alternatives