MAX4124EUK+T vs TS941AIDT feature comparison

MAX4124EUK+T Maxim Integrated Products

Buy Now Datasheet

TS941AIDT STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC STMICROELECTRONICS
Part Package Code SOT-23 SOIC
Package Description LSSOP, TSOP5/6,.11,37 SOP, SOP8,.25
Pin Count 5 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.16 µA 0.00015 µA
Bias Current-Max (IIB) @25C 0.15 µA 0.00015 µA
Common-mode Reject Ratio-Min 62 dB
Common-mode Reject Ratio-Nom 62 dB 85 dB
Frequency Compensation YES (AVCL>=10) YES
Input Offset Voltage-Max 3500 µV 5000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G8
JESD-609 Code e3 e4
Length 2.9 mm 4.9 mm
Low-Bias NO YES
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Equivalence Code TSOP5/6,.11,37 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TAPE AND REEL TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 1.75 mm
Slew Rate-Nom 10 V/us 4500 V/us
Supply Current-Max 0.85 mA 0.00185 mA
Supply Voltage Limit-Max 7.5 V 12 V
Supply Voltage-Nom (Vsup) 6.5 V 3 V
Surface Mount YES YES
Technology BIPOLAR BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 25000 10
Voltage Gain-Min 2511.9
Wideband NO NO
Width 1.625 mm 3.9 mm
Base Number Matches 2 1

Compare MAX4124EUK+T with alternatives

Compare TS941AIDT with alternatives