TS941AIDT vs OPA343UAG4 feature comparison

TS941AIDT STMicroelectronics

Buy Now Datasheet

OPA343UAG4 Texas Instruments

Buy Now Datasheet
Yes Yes
Active Obsolete
STMICROELECTRONICS TEXAS INSTRUMENTS INC
SOIC SOIC
SOP, SOP8,.25 SOP, SOP8,.25
8 8
compliant compliant
EAR99 EAR99
8542.33.00.01 8542.33.00.01
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
0.00015 µA 0.00006 µA
0.00015 µA 0.00001 µA
85 dB 92 dB
YES YES
5000 µV 8000 µV
R-PDSO-G8 R-PDSO-G8
e4 e4
4.9 mm 4.9 mm
YES YES
NO NO
YES NO
1 2
1 1
8 8
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.25 SOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TAPE AND REEL TUBE
NO NO
NO NO
Not Qualified Not Qualified
1.75 mm 1.75 mm
4500 V/us 6 V/us
0.00185 mA 1.4 mA
12 V 7.5 V
3 V 5 V
YES YES
BICMOS CMOS
INDUSTRIAL INDUSTRIAL
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
10 5500
NO NO
3.9 mm 3.9 mm
1 1
Texas Instruments
54 dB
260
30
40000

Compare TS941AIDT with alternatives

Compare OPA343UAG4 with alternatives