MAX410BCSA+T
vs
MAX410CSA+T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ANALOG DEVICES INC
Part Package Code
SOIC
8-SOIC_N-150_MIL
Package Description
SOP, SOP8,.25
0.150 INCH, MO-012, SO-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.2 µA
0.2 µA
Bias Current-Max (IIB) @25C
0.15 µA
0.15 µA
Common-mode Reject Ratio-Nom
121 dB
121 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
350 µV
350 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
4.9 mm
4.9 mm
Low-Offset
YES
YES
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-6 V
-6 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TAPE AND REEL
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
4.5 V/us
4.5 V/us
Supply Current-Max
3.3 mA
3.3 mA
Supply Voltage Limit-Max
6 V
6 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
28000
28000
Voltage Gain-Min
32000
316000
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Manufacturer Package Code
8-SOIC_N-150_MIL
Date Of Intro
1999-05-28
Common-mode Reject Ratio-Min
115 dB
Compare MAX410BCSA+T with alternatives
Compare MAX410CSA+T with alternatives