MAX4106ESA+ vs LT1191CS8#PBF feature comparison

MAX4106ESA+ Maxim Integrated Products

Buy Now Datasheet

LT1191CS8#PBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC LINEAR TECHNOLOGY CORP
Part Package Code SOIC SOIC
Package Description SOP, 0.150 INCH, LEAD FREE, PLASTIC, SOP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 26 µA 2.5 µA
Common-mode Reject Ratio-Nom 100 dB 70 dB
Input Offset Voltage-Max 3000 µV 10000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -6 V -9 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 275 V/us 450 V/us
Supply Current-Max 19 mA 38 mA
Supply Voltage Limit-Max 6 V 9 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 350000 90000
Width 3.9 mm 3.9 mm
Base Number Matches 4 1
Manufacturer Package Code S8
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 2.5 µA
Common-mode Reject Ratio-Min 60 dB
Frequency Compensation YES
Low-Offset NO
Package Equivalence Code SOP8,.25
Slew Rate-Min 325 V/us
Voltage Gain-Min 20000
Wideband YES

Compare MAX4106ESA+ with alternatives

Compare LT1191CS8#PBF with alternatives