LT1191CS8#PBF
vs
TSH150CD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
STMICROELECTRONICS
Part Package Code
SOIC
SOIC
Package Description
0.150 INCH, LEAD FREE, PLASTIC, SOP-8
MICRO, PLASTIC, SO-8
Pin Count
8
8
Manufacturer Package Code
S8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
2.5 µA
30 µA
Bias Current-Max (IIB) @25C
2.5 µA
30 µA
Common-mode Reject Ratio-Min
60 dB
Common-mode Reject Ratio-Nom
70 dB
100 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
10000 µV
5000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
4.9 mm
4.9 mm
Low-Offset
NO
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-9 V
-7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Min
325 V/us
100 V/us
Slew Rate-Nom
450 V/us
190 V/us
Supply Current-Max
38 mA
40 mA
Supply Voltage Limit-Max
9 V
7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BICMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
90000
150000
Voltage Gain-Min
20000
200
Wideband
YES
YES
Width
3.9 mm
3.9 mm
Base Number Matches
2
1
Compare LT1191CS8#PBF with alternatives
Compare TSH150CD with alternatives