MAX4104ESA+T vs CLC402AJE-TR13 feature comparison

MAX4104ESA+T Analog Devices Inc

Buy Now Datasheet

CLC402AJE-TR13 Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC NATIONAL SEMICONDUCTOR CORP
Part Package Code 8-SOIC_N-150_MIL
Package Description SO-8 SOP,
Pin Count 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Reach Compliance Code compliant unknown
Date Of Intro 1998-01-03
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 70 µA
Common-mode Reject Ratio-Nom 95 dB 65 dB
Frequency Compensation YES
Input Offset Voltage-Max 6000 µV 1600 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm 4.9022 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.0066 mm
Slew Rate-Nom 400 V/us 800 V/us
Supply Current-Max 27 mA 20 mA
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 625000 195000
Voltage Gain-Min 560
Wideband YES
Width 3.9 mm 3.81 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.33.00.01

Compare MAX4104ESA+T with alternatives

Compare CLC402AJE-TR13 with alternatives