-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
740MHz, Low-Noise, Low-Distortion Op Amps in SOT23-5, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4104ESAT
|
Mouser Electronics | Operational Amplifiers - Op Amps 740MHz, Low-Noise, Low-Distortion Op Amp RoHS: Compliant | 0 |
|
$3.7900 | Order Now |
|
Analog Devices Inc | 740MHz, Low-Noise, Low-Distort Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$3.3700 / $3.7946 | Buy Now |
|
Ameya Holding Limited | MAX4104 Series 5.5VVoltage Feedback SMT Operational Amplifier - SOIC-8 | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4104ESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4104ESA+T
Analog Devices Inc
740MHz, Low-Noise, Low-Distortion Op Amps in SOT23-5, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 70 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 400 V/us | |
Supply Current-Max | 27 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 625000 | |
Voltage Gain-Min | 560 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX4104ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4104ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4104ESA+ | 740MHz, Low-Noise, Low-Distortion Op Amps in SOT23-5, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4104ESA+T vs MAX4104ESA+ |
MAX4104ESA | OP-AMP, 6000uV OFFSET-MAX, 625MHz BAND WIDTH, PDSO8, SOP-8 | Rochester Electronics LLC | MAX4104ESA+T vs MAX4104ESA |
MAX4104ESA+ | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | MAX4104ESA+T vs MAX4104ESA+ |
MAX4104ESA+T | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, SO-8 | Maxim Integrated Products | MAX4104ESA+T vs MAX4104ESA+T |
MAX4104ESA-T | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | MAX4104ESA+T vs MAX4104ESA-T |