MAX407CPA+ vs TS942AIN feature comparison

MAX407CPA+ Maxim Integrated Products

Buy Now Datasheet

TS942AIN STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC STMICROELECTRONICS
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, MS-001AB, DIP-8 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00002 µA 0.00015 µA
Bias Current-Max (IIB) @25C 0.00001 µA 0.00015 µA
Common-mode Reject Ratio-Min 60 dB
Common-mode Reject Ratio-Nom 60 dB 85 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 4000 µV 5000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e3
Length 9.375 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6 V
Neg Supply Voltage-Nom (Vsup) -2.5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 5.08 mm
Slew Rate-Min 0.003 V/us
Slew Rate-Nom 5000 V/us 4500 V/us
Supply Current-Max 0.003 mA 0.0037 mA
Supply Voltage Limit-Max 6 V 12 V
Supply Voltage-Nom (Vsup) 2.5 V 3 V
Surface Mount NO NO
Technology CMOS BICMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 8 10
Voltage Gain-Min 100000
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Packing Method TUBE
Power NO
Programmable Power NO
Wideband NO

Compare MAX407CPA+ with alternatives

Compare TS942AIN with alternatives