MAX4066CPD+
vs
CD54HCT4053F3A
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
HARRIS SEMICONDUCTOR
|
Part Package Code |
14-PDIP-300_MIL
|
|
Package Description |
0.300 INCH, PLASTIC, DIP-14
|
DIP, DIP16,.3
|
Pin Count |
14
|
|
Manufacturer Package Code |
14-PDIP-300_MIL
|
|
Reach Compliance Code |
compliant
|
unknown
|
Date Of Intro |
1995-10-26
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Analog IC - Other Type |
SPST
|
SPDT
|
JESD-30 Code |
R-PDIP-T14
|
R-GDIP-T16
|
JESD-609 Code |
e3
|
e0
|
Length |
19.05 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Channels |
1
|
1
|
Number of Functions |
4
|
3
|
Number of Terminals |
14
|
16
|
On-state Resistance Match-Nom |
0.3 Ω
|
|
On-state Resistance-Max (Ron) |
75 Ω
|
270 Ω
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.572 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
NO
|
NO
|
Switch-off Time-Max |
75 ns
|
|
Switch-on Time-Max |
125 ns
|
48 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
2
|
HTS Code |
|
8542.39.00.01
|
Package Equivalence Code |
|
DIP16,.3
|
Signal Current-Max |
|
0.025 A
|
Supply Current-Max (Isup) |
|
0.16 mA
|
Switching |
|
BREAK-BEFORE-MAKE
|
|
|
|
Compare MAX4066CPD+ with alternatives
Compare CD54HCT4053F3A with alternatives