Part Details for MAX4066CPD+ by Analog Devices Inc
Overview of MAX4066CPD+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4066CPD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3873
|
Newark | Analogue Switch, Quad, Dip-14, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:2V To 16V, Ic Case/Package:Dip, No. Of Pins:14Pins, No. Of Channels:4Channels, On Resistance Typ:16Ohm, Product Range:-Rohs Compliant: Yes |Analog Devices MAX4066CPD+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.4600 / $6.7700 | Buy Now |
DISTI #
700-MAX4066CPD
|
Mouser Electronics | Analog Switch ICs Low-Cost, Low-Voltage, Quad, SPST, CMOS RoHS: Compliant | 135 |
|
$3.5500 / $8.5300 | Buy Now |
|
Analog Devices Inc | Low-Cost, Low-Voltage, Quad, S Package Multiple: 1 | 122 |
|
$2.9125 / $7.3500 | Buy Now |
Part Details for MAX4066CPD+
MAX4066CPD+ CAD Models
MAX4066CPD+ Part Data Attributes
|
MAX4066CPD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4066CPD+
Analog Devices Inc
Low-Cost, Low-Voltage, Quad, SPST, CMOS Analog Switch, 14-PDIP-300_MIL, 14 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-PDIP-300_MIL | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1995-10-26 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 125 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX4066CPD+
This table gives cross-reference parts and alternative options found for MAX4066CPD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4066CPD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS4066ACPD | Pericom Semiconductor Corporation | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MAX4066CPD+ vs PS4066ACPD |
MAX4066CPD+ | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MAX4066CPD+ vs MAX4066CPD+ |
MAX4066ACPD | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MAX4066CPD+ vs MAX4066ACPD |
MAX4066EPD | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MAX4066CPD+ vs MAX4066EPD |
MAX4066CPD | Rochester Electronics LLC | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MAX4066CPD+ vs MAX4066CPD |
PS4066CPD | Pericom Semiconductor Corporation | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MAX4066CPD+ vs PS4066CPD |
PS4066ACPD | Diodes Incorporated | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MAX4066CPD+ vs PS4066ACPD |
PS4066ACPDE | Pericom Semiconductor Corporation | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MAX4066CPD+ vs PS4066ACPDE |
PS4066EPD | Diodes Incorporated | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MAX4066CPD+ vs PS4066EPD |