MAX4066ACSD+ vs MAX4620EUD feature comparison

MAX4066ACSD+ Analog Devices Inc

Buy Now Datasheet

MAX4620EUD Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 14-SOIC_N-150_MIL TSSOP
Package Description 0.150 INCH, SOP-14 HTSSOP, TSSOP14,.25
Pin Count 14 14
Manufacturer Package Code 14-SOIC_N-150_MIL
Reach Compliance Code compliant not_compliant
Date Of Intro 1995-10-26
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e0
Length 8.65 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 14 14
On-state Resistance Match-Nom 0.3 Ω 0.6 Ω
On-state Resistance-Max (Ron) 75 Ω 120 Ω
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HTSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 12 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Switch-off Time-Max 75 ns 150 ns
Switch-on Time-Max 125 ns 300 ns
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 4.4 mm
Base Number Matches 2 4
Pbfree Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Normal Position NO
Output SEPARATE OUTPUT
Package Equivalence Code TSSOP14,.25
Switching BREAK-BEFORE-MAKE

Compare MAX4066ACSD+ with alternatives

Compare MAX4620EUD with alternatives