MAX4620EUD vs MAX4052AESE feature comparison

MAX4620EUD Rochester Electronics LLC

Buy Now Datasheet

MAX4052AESE Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP SOIC
Package Description 4.40 MM, 0.65 MM PITCH, MO-153AB, TSSOP-14 SOP, SOP16,.25
Pin Count 14 16
Reach Compliance Code unknown not_compliant
Analog IC - Other Type SPST DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G14 R-PDSO-G16
JESD-609 Code e0 e0
Length 5 mm 9.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 8
Number of Functions 4 1
Number of Terminals 14 16
On-state Resistance Match-Nom 0.6 Ω 6 Ω
On-state Resistance-Max (Ron) 120 Ω 100 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 245
Seated Height-Max 1.1 mm 1.75 mm
Supply Voltage-Max (Vsup) 12 V 8 V
Supply Voltage-Min (Vsup) 2 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Switch-off Time-Max 150 ns 150 ns
Switch-on Time-Max 300 ns 175 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 4.4 mm 3.9 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY; CONFIGURABLE AS 8 CHANNEL SINGLE-ENDED MUX
Neg Supply Voltage-Max (Vsup) -8 V
Neg Supply Voltage-Min (Vsup) -2.7 V
Neg Supply Voltage-Nom (Vsup) -5 V
Off-state Isolation-Nom 90 dB
Package Equivalence Code SOP16,.25
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.01 mA
Switching BREAK-BEFORE-MAKE

Compare MAX4620EUD with alternatives

Compare MAX4052AESE with alternatives