MAX40010LAUT+ vs MAX40010LAUT+T feature comparison

MAX40010LAUT+ Maxim Integrated Products

Buy Now Datasheet

MAX40010LAUT+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description LSSOP, ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Date Of Intro 2017-07-27
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 65 µA
Common-mode Reject Ratio-Nom 140 dB
Input Offset Voltage-Max 25 µV
JESD-30 Code R-PDSO-G6
Length 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.45 mm
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL GOLD PALLADIUM NICKEL GOLD PALLADIUM
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.625 mm
Base Number Matches 2 1

Compare MAX40010LAUT+ with alternatives

Compare MAX40010LAUT+T with alternatives