MAX40010LAUT+T vs MAX40010LAWT+ feature comparison

MAX40010LAUT+T Maxim Integrated Products

Buy Now Datasheet

MAX40010LAWT+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description , VFBGA,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish NICKEL GOLD PALLADIUM TIN SILVER COPPER NICKEL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 2
Date Of Intro 2017-07-27
Average Bias Current-Max (IIB) 65 µA
Common-mode Reject Ratio-Nom 140 dB
Input Offset Voltage-Max 25 µV
JESD-30 Code R-PBGA-B6
JESD-609 Code e2
Length 1.447 mm
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Seated Height-Max 0.69 mm
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Width 1.007 mm

Compare MAX40010LAUT+T with alternatives

Compare MAX40010LAWT+ with alternatives