MAX399EEE
vs
MAX399CEE-T
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SSOP
SSOP
Package Description
SSOP, SSOP16,.25
SSOP, SSOP16,.25
Pin Count
16
16
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATE WITH 3V TO 15V SINGLE SUPPLY
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
Length
4.89 mm
4.89 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-8 V
-8 V
Neg Supply Voltage-Min (Vsup)
-3 V
-3 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Channels
4
4
Number of Functions
2
2
Number of Terminals
16
16
Off-state Isolation-Nom
75 dB
75 dB
On-state Resistance Match-Nom
6 Ω
6 Ω
On-state Resistance-Max (Ron)
100 Ω
100 Ω
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP16,.25
SSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Signal Current-Max
0.03 A
0.03 A
Supply Current-Max (Isup)
0.001 mA
0.001 mA
Supply Voltage-Max (Vsup)
8 V
8 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
150 ns
200 ns
Switch-on Time-Max
150 ns
250 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Compare MAX399EEE with alternatives
Compare MAX399CEE-T with alternatives