MAX399EEE vs MAX352CSE+ feature comparison

MAX399EEE Maxim Integrated Products

Buy Now Datasheet

MAX352CSE+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SSOP SOIC
Package Description SSOP, SSOP16,.25 PLASTIC, SO-16
Pin Count 16 16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATE WITH 3V TO 15V SINGLE SUPPLY
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Length 4.89 mm 9.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -8 V -20 V
Neg Supply Voltage-Min (Vsup) -3 V -4.5 V
Neg Supply Voltage-Nom (Vsup) -5 V -15 V
Number of Channels 4 1
Number of Functions 2 4
Number of Terminals 16 16
Off-state Isolation-Nom 75 dB 68 dB
On-state Resistance Match-Nom 6 Ω 2 Ω
On-state Resistance-Max (Ron) 100 Ω 35 Ω
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Signal Current-Max 0.03 A
Supply Current-Max (Isup) 0.001 mA
Supply Voltage-Max (Vsup) 8 V 20 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES YES
Switch-off Time-Max 150 ns 145 ns
Switch-on Time-Max 150 ns 175 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
ECCN Code EAR99
Normal Position NO
Output SEPARATE OUTPUT
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX399EEE with alternatives

Compare MAX352CSE+ with alternatives