MAX3740AETG+T
vs
MAX3795ETG+T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
24-LFCSP-4X4X0.75
QFN
Package Description
4 X 4 MM, 0.80 MM PITCH, QFN-24
HVQCCN, LCC24,.16SQ,20
Pin Count
24
24
Manufacturer Package Code
24-LFCSP-4X4X0.75
Reach Compliance Code
compliant
compliant
Date Of Intro
2004-01-24
Samacsys Manufacturer
Analog Devices
Interface IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
JESD-30 Code
S-XQCC-N24
S-XQCC-N24
JESD-609 Code
e3
e3
Length
4 mm
4 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC24,.16SQ,20
LCC24,.16SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
0.8 mm
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4 mm
4 mm
Base Number Matches
1
2
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare MAX3740AETG+T with alternatives
Compare MAX3795ETG+T with alternatives