MAX358EPE+ vs JM38510/12302BEA feature comparison

MAX358EPE+ Analog Devices Inc

Buy Now Datasheet

JM38510/12302BEA Intersil Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC INTERSIL CORP
Part Package Code 16-PDIP-300_MIL
Package Description PLASTIC, DIP-16 DIP-16
Pin Count 16
Manufacturer Package Code 16-PDIP-300_MIL
Reach Compliance Code compliant unknown
Date Of Intro 1988-04-01
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code R-PDIP-T16 R-CDIP-T16
JESD-609 Code e3 e0
Length 19.175 mm 19.05 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -18 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 8 1
Number of Functions 1 4
Number of Terminals 16 16
Off-state Isolation-Nom 68 dB 70 dB
On-state Resistance-Max (Ron) 1800 Ω 175 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 5.08 mm
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 1 mA
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 1000 ns 450 ns
Switch-on Time-Max 1000 ns 600 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
HTS Code 8542.39.00.01

Compare MAX358EPE+ with alternatives

Compare JM38510/12302BEA with alternatives