MAX355EWE-T vs MAX355EWE feature comparison

MAX355EWE-T Maxim Integrated Products

Buy Now Datasheet

MAX355EWE Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.4 SOP, SOP16,.4
Pin Count 16 16
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Length 10.3 mm 10.3 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -18 V -18 V
Neg Supply Voltage-Min (Vsup) -4.5 V -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 100 dB 100 dB
On-state Resistance Match-Nom 7 Ω 7 Ω
On-state Resistance-Max (Ron) 350 Ω 350 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Signal Current-Max 0.03 A 0.03 A
Supply Current-Max (Isup) 0.5 mA 0.5 mA
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 300 ns 300 ns
Switch-on Time-Max 400 ns 400 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 20
Width 7.5 mm 7.5 mm
Base Number Matches 1 1

Compare MAX355EWE-T with alternatives

Compare MAX355EWE with alternatives