MAX3509EUP+
vs
MAX3509EUP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
LEAD FREE, TSSOP-20
TSSOP-20
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
4 Weeks
4 Weeks
Characteristic Impedance
75 Ω
75 Ω
Construction
COMPONENT
COMPONENT
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
20
20
Operating Frequency-Max
65 MHz
65 MHz
Operating Frequency-Min
5 MHz
5 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TSSOP20,.25
TSSOP20,.25
Power Supplies
8.5/9.5 V
9 V
RF/Microwave Device Type
NARROW BAND MEDIUM POWER
NARROW BAND MEDIUM POWER
Supply Current-Max
115 mA
115 mA
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Tin/Lead (Sn85Pb15)
Base Number Matches
4
4
parentfamilyid
1225404
kg CO2e/kg
12.04
Average Weight (mg)
78.775
CO2e (mg)
948.451
Total Weight
77.2
Category CO2 Kg
12.04
CO2
929.4879999999999
Compliance Temperature Grade
Industrial: -40C to +85C
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
92
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 7440-02-0, 1309-64-4
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
Compare MAX3509EUP+ with alternatives
Compare MAX3509EUP with alternatives