MAX3509EUP
vs
MAX3509EUP-T
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
TSSOP-20
TSSOP-20
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
4 Weeks
Characteristic Impedance
75 Ω
75 Ω
Construction
COMPONENT
COMPONENT
JESD-609 Code
e0
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
20
20
Operating Frequency-Max
65 MHz
65 MHz
Operating Frequency-Min
5 MHz
5 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TSSOP20,.25
TSSOP20,.25
Power Supplies
9 V
8.5/9.5 V
RF/Microwave Device Type
NARROW BAND MEDIUM POWER
NARROW BAND MEDIUM POWER
Supply Current-Max
115 mA
115 mA
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn85Pb15)
Tin/Lead (Sn85Pb15)
Base Number Matches
2
1
Compare MAX3509EUP-T with alternatives