MAX3490CPA+
vs
ISL83490IBZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
RENESAS ELECTRONICS CORP
Part Package Code
8-PDIP-300_MIL
SOICN
Package Description
0.300 INCH, PLASTIC, DIP-8
SOIC-8
Pin Count
8
8
Manufacturer Package Code
8-PDIP-300_MIL
M8.15
Reach Compliance Code
compliant
compliant
Date Of Intro
1994-12-01
2017-10-20
Samacsys Manufacturer
Analog Devices
Renesas Electronics
Differential Output
YES
YES
Driver Number of Bits
1
1
High Level Input Current-Max
0.000002 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
EIA-485; EIA-422
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
9.375 mm
4.9 mm
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
2 V
Output Characteristics
TOTEM-POLE
Output Low Current-Max
0.0025 A
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Receive Delay-Max
90 ns
90 ns
Receiver Number of Bits
1
1
Seated Height-Max
4.572 mm
1.75 mm
Supply Current-Max
2.2 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
NO
YES
Technology
CMOS
BICMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transmit Delay-Max
35 ns
35 ns
Width
7.62 mm
3.9 mm
Base Number Matches
1
2
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare MAX3490CPA+ with alternatives
Compare ISL83490IBZ with alternatives