MAX3488EEPA vs MAX3488EPA+ feature comparison

MAX3488EEPA Rochester Electronics LLC

Buy Now Datasheet

MAX3488EPA+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ANALOG DEVICES INC
Part Package Code DIP 8-PDIP-300_MIL
Package Description PLASTIC, DIP-8 0.300 INCH, PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485 EIA-422; EIA-485
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e3
Length 9.375 mm 9.375 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 245 260
Qualification Status COMMERCIAL Not Qualified
Receive Delay-Max 120 ns 120 ns
Receiver Number of Bits 1 1
Seated Height-Max 4.572 mm 4.572 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transmit Delay-Max 1500 ns 1400 ns
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Manufacturer Package Code 8-PDIP-300_MIL
Date Of Intro 1994-12-01
Samacsys Manufacturer Analog Devices
High Level Input Current-Max 0.000002 A
Out Swing-Min 1.5 V
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.0025 A
Output Polarity COMPLEMENTARY
Package Equivalence Code DIP8,.3
Supply Current-Max 2.2 mA
Technology CMOS

Compare MAX3488EEPA with alternatives

Compare MAX3488EPA+ with alternatives