MAX3488CPA+ vs SP3493EP-L feature comparison

MAX3488CPA+ Maxim Integrated Products

Buy Now Datasheet

SP3493EP-L Sipex Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC SIPEX CORP
Part Package Code DIP
Package Description 0.300 INCH, PLASTIC, DIP-8 LEAD FREE, PLASTIC, DIP-8
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 1 1
High Level Input Current-Max 0.000002 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485 EIA-422; EIA-485
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e3
Length 9.375 mm 9.5885 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 2 V
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.0025 A
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 120 ns 120 ns
Receiver Number of Bits 1 1
Seated Height-Max 4.572 mm 5.334 mm
Supply Current-Max 2.2 mA
Supply Voltage-Max 3.6 V 3.465 V
Supply Voltage-Min 3 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS BICMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 1400 ns 1500 ns
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Additional Feature CAN ALSO OPERATE WITH A 5V SUPPLY

Compare MAX3488CPA+ with alternatives

Compare SP3493EP-L with alternatives