MAX3483CPA+
vs
SP3483EP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Part Package Code
8-PDIP-300_MIL
Pin Count
8
Manufacturer Package Code
8-PDIP-300_MIL
Date Of Intro
1994-12-01
Samacsys Manufacturer
Analog Devices
Additional Feature
COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER
CAN ALSO OPERATE WITH A 5V SUPPLY
Differential Output
YES
YES
Driver Number of Bits
1
1
High Level Input Current-Max
0.000002 A
0.000001 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
EIA-422; EIA-485
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e3
e0
Length
9.375 mm
9.271 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
2 V
1.5 V
Output Characteristics
3-STATE
Output Low Current-Max
0.0025 A
0.25 A
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
120 ns
120 ns
Receiver Number of Bits
1
1
Seated Height-Max
4.572 mm
5.334 mm
Supply Current-Max
2.2 mA
0.65 mA
Supply Voltage-Max
3.6 V
3.465 V
Supply Voltage-Min
3 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
BICMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
1400 ns
1500 ns
Width
7.62 mm
7.62 mm
Base Number Matches
2
1
Ihs Manufacturer
SIPEX CORP
Package Description
DIP, DIP8,.3
Reach Compliance Code
unknown
Compare MAX3483CPA+ with alternatives
Compare SP3483EP with alternatives