MAX3453EEUD vs MAX3454EEUD+T feature comparison

MAX3453EEUD Rochester Electronics LLC

Buy Now Datasheet

MAX3454EEUD+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP TSSOP
Package Description 4.40 MM, MO-153AB-1, TSSOP-14 TSSOP, TSSOP14,.25
Pin Count 14 14
Reach Compliance Code unknown compliant
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e3
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 245 260
Receive Delay-Max 22 ns 22 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.65 V 1.65 V
Supply Voltage-Nom 2.5 V 2.5 V
Supply Voltage1-Max 5.5 V 5.5 V
Supply Voltage1-Min 4 V 4 V
Supply Voltage1-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transmit Delay-Max 18 ns 18 ns
Width 4.4 mm 4.4 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Output Low Current-Max 0.002 A
Package Equivalence Code TSSOP14,.25
Qualification Status Not Qualified

Compare MAX3453EEUD with alternatives

Compare MAX3454EEUD+T with alternatives