MAX3453EETE vs MAX3454EETE+ feature comparison

MAX3453EETE Rochester Electronics LLC

Buy Now Datasheet

MAX3454EETE+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ANALOG DEVICES INC
Part Package Code QFN 16-LFCSP-3X3X0.75
Package Description 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16
Pin Count 16 16
Reach Compliance Code unknown compliant
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code S-XQCC-N16 S-XQCC-N16
JESD-609 Code e0 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 245 260
Receive Delay-Max 22 ns 22 ns
Receiver Number of Bits 1 1
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.65 V 1.65 V
Supply Voltage-Nom 2.5 V 2.5 V
Supply Voltage1-Max 5.5 V 5.5 V
Supply Voltage1-Min 4 V 4 V
Supply Voltage1-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transmit Delay-Max 18 ns 18 ns
Width 3 mm 3 mm
Base Number Matches 1 2
Manufacturer Package Code 16-LFCSP-3X3X0.75
Date Of Intro 2003-08-01
Samacsys Manufacturer Analog Devices
Output Low Current-Max 0.002 A
Package Equivalence Code LCC16,.12SQ,20
Qualification Status Not Qualified

Compare MAX3453EETE with alternatives

Compare MAX3454EETE+ with alternatives