MAX3452EEUD
vs
MAX3452EEUD-T
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TSSOP
TSSOP
Package Description
4.40 MM, TSSOP-14
4.40 MM, TSSOP-14
Pin Count
14
14
Reach Compliance Code
unknown
not_compliant
Additional Feature
TWO SINGLE ENDED RECEIVER AND ONE DIFFERENTIAL RECEIVER
TWO SINGLE ENDED RECEIVER AND ONE DIFFERENTIAL RECEIVER
Differential Output
YES
YES
Driver Number of Bits
1
1
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e0
e0
Length
5 mm
5 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
245
Receive Delay-Max
22 ns
22 ns
Receiver Number of Bits
3
3
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
1.65 V
1.65 V
Supply Voltage1-Max
3.6 V
3.6 V
Supply Voltage1-Min
3 V
3 V
Supply Voltage1-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
18 ns
18 ns
Width
4.4 mm
4.4 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Output Low Current-Max
0.002 A
Package Equivalence Code
TSSOP14,.25
Qualification Status
Not Qualified
Compare MAX3452EEUD-T with alternatives