MAX3452EETE
vs
MAX3452EETE-T
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFN
QFN
Package Description
HVQCCN, LCC16,.12SQ,20
HVQCCN, LCC16,.12SQ,20
Pin Count
16
16
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
TWO SINGLE ENDED RECEIVER AND ONE DIFFERENTIAL RECEIVER
TWO SINGLE ENDED RECEIVER AND ONE DIFFERENTIAL RECEIVER
Differential Output
YES
YES
Driver Number of Bits
1
1
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
GENERAL PURPOSE
JESD-30 Code
S-XQCC-N16
S-XQCC-N16
JESD-609 Code
e0
e0
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Low Current-Max
0.002 A
0.002 A
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC16,.12SQ,20
LCC16,.12SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
22 ns
22 ns
Receiver Number of Bits
3
3
Seated Height-Max
0.8 mm
0.8 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
1.65 V
1.65 V
Supply Voltage1-Max
3.6 V
3.6 V
Supply Voltage1-Min
3 V
3 V
Supply Voltage1-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Transmit Delay-Max
18 ns
18 ns
Width
3 mm
3 mm
Base Number Matches
2
1
Compare MAX3452EETE with alternatives
Compare MAX3452EETE-T with alternatives