MAX3451EEUD
vs
MAX3454EETE+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TSSOP
QFN
Package Description
4.40 MM, TSSOP-14
3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16
Pin Count
14
16
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TWO SINGLE ENDED RECEIVER AND ONE DIFFERENTIAL RECEIVER
Differential Output
YES
YES
Driver Number of Bits
1
1
Input Characteristics
SCHMITT TRIGGER
DIFFERENTIAL
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G14
S-XQCC-N16
JESD-609 Code
e0
e3
Length
5 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
14
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Low Current-Max
0.002 A
0.002 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TSSOP
HVQCCN
Package Equivalence Code
TSSOP14,.25
LCC16,.12SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
22 ns
22 ns
Receiver Number of Bits
3
1
Seated Height-Max
1.1 mm
0.8 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
1.65 V
1.65 V
Supply Voltage1-Max
3.6 V
5.5 V
Supply Voltage1-Min
3 V
4 V
Supply Voltage1-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
QUAD
Transmit Delay-Max
18 ns
18 ns
Width
4.4 mm
3 mm
Base Number Matches
2
3
Factory Lead Time
4 Weeks
Peak Reflow Temperature (Cel)
260
Supply Voltage-Nom
2.5 V
Time@Peak Reflow Temperature-Max (s)
30
Compare MAX3451EEUD with alternatives
Compare MAX3454EETE+ with alternatives