MAX3451EEUD+ vs MAX3452EETE-T feature comparison

MAX3451EEUD+ Maxim Integrated Products

Buy Now Datasheet

MAX3452EETE-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP QFN
Package Description TSSOP, TSSOP14,.25 HVQCCN, LCC16,.12SQ,20
Pin Count 14 16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature TWO SINGLE ENDED RECEIVER AND ONE DIFFERENTIAL RECEIVER TWO SINGLE ENDED RECEIVER AND ONE DIFFERENTIAL RECEIVER
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code R-PDSO-G14 S-XQCC-N16
JESD-609 Code e3 e0
Length 5 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 14 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Low Current-Max 0.002 A 0.002 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP HVQCCN
Package Equivalence Code TSSOP14,.25 LCC16,.12SQ,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 22 ns 22 ns
Receiver Number of Bits 3 3
Seated Height-Max 1.1 mm 0.8 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.65 V 1.65 V
Supply Voltage1-Max 3.6 V 3.6 V
Supply Voltage1-Min 3 V 3 V
Supply Voltage1-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 18 ns 18 ns
Width 4.4 mm 3 mm
Base Number Matches 2 1

Compare MAX3451EEUD+ with alternatives

Compare MAX3452EETE-T with alternatives