MAX3451EETE+
vs
MAX3455EEUD-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFN
TSSOP
Package Description
HVQCCN, LCC16,.12SQ,20
4.40 MM, MO-153AB-1, TSSOP-14
Pin Count
16
14
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TWO SINGLE ENDED RECEIVER AND ONE DIFFERENTIAL RECEIVER
Differential Output
YES
YES
Driver Number of Bits
1
1
Input Characteristics
SCHMITT TRIGGER
DIFFERENTIAL
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
GENERAL PURPOSE
JESD-30 Code
S-XQCC-N16
R-PDSO-G14
JESD-609 Code
e3
e0
Length
3 mm
5 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
16
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Out Swing-Min
2.5 V
Output Low Current-Max
0.002 A
0.002 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
TSSOP
Package Equivalence Code
LCC16,.12SQ,20
TSSOP14,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
22 ns
22 ns
Receiver Number of Bits
3
1
Seated Height-Max
0.8 mm
1.1 mm
Supply Current-Max
10 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
1.65 V
1.65 V
Supply Voltage1-Max
3.6 V
5.5 V
Supply Voltage1-Min
3 V
4 V
Supply Voltage1-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
18 ns
18 ns
Width
3 mm
4.4 mm
Base Number Matches
1
1
Supply Voltage-Nom
2.5 V
Compare MAX3451EETE+ with alternatives
Compare MAX3455EEUD-T with alternatives