MAX3442EAPA
vs
LT1785AIN8
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ANALOG DEVICES INC
|
Part Package Code |
DIP
|
|
Package Description |
0.300 INCH, PLASTIC, MS-001AB, DIP-8
|
DIP,
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
Differential Output |
YES
|
YES
|
Driver Number of Bits |
1
|
1
|
Input Characteristics |
DIFFERENTIAL SCHMITT TRIGGER
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-422; EIA-485
|
EIA-422; EIA-485
|
JESD-30 Code |
R-PDIP-T8
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
e0
|
Length |
9.375 mm
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
240
|
|
Receive Delay-Max |
2000 ns
|
900 ns
|
Receiver Number of Bits |
1
|
1
|
Seated Height-Max |
4.572 mm
|
3.937 mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
BICMOS
|
BIPOLAR
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Transmit Delay-Max |
2000 ns
|
2000 ns
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
4
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare MAX3442EAPA with alternatives
Compare LT1785AIN8 with alternatives