MAX3394EETA+T vs MAX13486EESA+ feature comparison

MAX3394EETA+T Maxim Integrated Products

Buy Now Datasheet

MAX13486EESA+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SON SOIC
Package Description TDFN-8 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics STANDARD STANDARD
Interface IC Type VOLTAGE LEVEL TRANSLATOR LINE TRANSCEIVER
JESD-30 Code S-XDSO-N8 R-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVSON SOP
Package Equivalence Code SOLCC8,.12,25 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 1.75 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 1.65 V 4.75 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3.9 mm
Base Number Matches 2 2
Differential Output YES
Driver Number of Bits 1
Interface Standard RS-485; RS-422
Out Swing-Min 1.5 V
Output Low Current-Max 0.001 A
Receive Delay-Max 80 ns
Receiver Number of Bits 1
Supply Current-Max 4.5 mA
Transmit Delay-Max 1000 ns

Compare MAX3394EETA+T with alternatives

Compare MAX13486EESA+ with alternatives