MAX337EPI+
vs
HI4-547/883
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
INTERSIL CORP
Package Description
DIP-28
QCCN, LCC28,.45SQ
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDIP-T28
S-XQCC-N28
JESD-609 Code
e3
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-20 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
8
8
Number of Functions
2
1
Number of Terminals
28
28
Off-state Isolation-Nom
82 dB
On-state Resistance Match-Nom
5 Ω
On-state Resistance-Max (Ron)
400 Ω
1800 Ω
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC
Package Code
DIP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Switch-off Time-Max
750 ns
Switch-on Time-Max
750 ns
1000 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
4
Package Equivalence Code
LCC28,.45SQ
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
2 mA
Switching
BREAK-BEFORE-MAKE
Terminal Pitch
1.27 mm
Compare MAX337EPI+ with alternatives