MAX337EPI+ vs ADG1207YCPZ-REEL7 feature comparison

MAX337EPI+ Maxim Integrated Products

Buy Now Datasheet

ADG1207YCPZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS LLC
Package Description DIP-28 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDIP-T28 S-XQCC-N32
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 3
Neg Supply Voltage-Max (Vsup) -20 V -16.5 V
Neg Supply Voltage-Min (Vsup) -4.5 V -13.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 8 8
Number of Functions 2 1
Number of Terminals 28 32
Off-state Isolation-Nom 82 dB 85 dB
On-state Resistance Match-Nom 5 Ω 3.5 Ω
On-state Resistance-Max (Ron) 400 Ω 200 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Supply Voltage-Max (Vsup) 20 V 16.5 V
Supply Voltage-Min (Vsup) 4.5 V 13.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Switch-off Time-Max 750 ns 140 ns
Switch-on Time-Max 750 ns 115 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 40
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code QFN
Pin Count 32
Length 5 mm
Seated Height-Max 1 mm
Terminal Pitch 0.5 mm
Width 5 mm

Compare MAX337EPI+ with alternatives

Compare ADG1207YCPZ-REEL7 with alternatives