MAX337CWI+
vs
MX7506TQ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
28-SOIC_W-300_MIL
DIP
Package Description
0.300 INCH, SOIC-28
0.600 INCH, CERAMIC, DIP-28
Pin Count
28
28
Manufacturer Package Code
28-SOIC_W-300_MIL
Reach Compliance Code
compliant
not_compliant
Date Of Intro
1997-04-01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G28
R-GDIP-T28
JESD-609 Code
e3
e0
Length
17.9 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
8
16
Number of Functions
1
1
Number of Terminals
28
28
Off-state Isolation-Nom
82 dB
70 dB
On-state Resistance Match-Nom
5 Ω
12 Ω
On-state Resistance-Max (Ron)
400 Ω
400 Ω
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Equivalence Code
SOP28,.4
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
5.89 mm
Signal Current-Max
0.03 A
Supply Current-Max (Isup)
1.11 mA
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Switch-off Time-Max
500 ns
1000 ns
Switch-on Time-Max
500 ns
1000 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
15.24 mm
Base Number Matches
2
1
Pbfree Code
No
HTS Code
8542.39.00.01
Additional Feature
HTTP://PDFSERV.MAXIM-IC.COM/PACKAGE_DWGS/21-0046.PDF
Neg Supply Voltage-Max (Vsup)
-18 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
4.5 V
Compare MAX337CWI+ with alternatives
Compare MX7506TQ with alternatives