MAX334EWE-T vs DG441CJ+ feature comparison

MAX334EWE-T Maxim Integrated Products

Buy Now Datasheet

DG441CJ+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC DIP
Package Description SOP, SOP16,.4 DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES WITH 5 TO 15 SINGLE SUPPLY
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e0 e3
Length 10.3 mm 19.175 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -15 V -20 V
Neg Supply Voltage-Min (Vsup) -5 V -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NC NC
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 72 dB 60 dB
On-state Resistance Match-Nom 0.9 Ω 4 Ω
On-state Resistance-Max (Ron) 50 Ω 85 Ω
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP16,.4 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 4.572 mm
Supply Voltage-Max (Vsup) 15 V 20 V
Supply Voltage-Min (Vsup) 5 V 4.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Switch-off Time-Max 50 ns 120 ns
Switch-on Time-Max 100 ns 250 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.62 mm
Base Number Matches 1 2
ECCN Code EAR99
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX334EWE-T with alternatives

Compare DG441CJ+ with alternatives