MAX334EWE-T vs ADG802BCB-REEL7 feature comparison

MAX334EWE-T Maxim Integrated Products

Buy Now Datasheet

ADG802BCB-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code SOIC BGA
Package Description SOP, SOP16,.4 WLCSP-6
Pin Count 16 6
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES WITH 5 TO 15 SINGLE SUPPLY
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-PBGA-B6
JESD-609 Code e0
Length 10.3 mm 2.18 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -15 V
Neg Supply Voltage-Min (Vsup) -5 V
Neg Supply Voltage-Nom (Vsup) -15 V
Normal Position NC NC
Number of Channels 1 1
Number of Functions 4 1
Number of Terminals 16 6
Off-state Isolation-Nom 72 dB 61 dB
On-state Resistance Match-Nom 0.9 Ω
On-state Resistance-Max (Ron) 50 Ω 0.6 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VFBGA
Package Equivalence Code SOP16,.4 BGA6,2X3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 0.67 mm
Supply Voltage-Max (Vsup) 15 V 5.5 V
Supply Voltage-Min (Vsup) 5 V 1.8 V
Supply Voltage-Nom (Vsup) 15 V 3 V
Surface Mount YES YES
Switch-off Time-Max 50 ns 15 ns
Switch-on Time-Max 100 ns 55 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form GULL WING BALL
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL BOTTOM
Width 7.5 mm 1.14 mm
Base Number Matches 1 2

Compare MAX334EWE-T with alternatives

Compare ADG802BCB-REEL7 with alternatives