MAX334CWE vs MAX361ESE feature comparison

MAX334CWE Rochester Electronics LLC

Buy Now Datasheet

MAX361ESE Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code unknown not_compliant
Additional Feature ALSO OPERATES WITH 5 TO 15 SINGLE SUPPLY
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Length 10.3 mm 9.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -15 V -20 V
Neg Supply Voltage-Min (Vsup) -5 V -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 72 dB 60 dB
On-state Resistance Match-Nom 0.9 Ω 2 Ω
On-state Resistance-Max (Ron) 50 Ω 85 Ω
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 2.65 mm 1.75 mm
Supply Voltage-Max (Vsup) 15 V 20 V
Supply Voltage-Min (Vsup) 5 V 4.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 75 ns 120 ns
Switch-on Time-Max 120 ns 250 ns
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 7.5 mm 3.9 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Normal Position NC
Output SEPARATE OUTPUT
Package Equivalence Code SOP16,.25
Switching BREAK-BEFORE-MAKE

Compare MAX334CWE with alternatives

Compare MAX361ESE with alternatives