MAX334CWE vs HI1-0201-9 feature comparison

MAX334CWE Rochester Electronics LLC

Buy Now Datasheet

HI1-0201-9 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS INC
Part Package Code SOIC DIP
Package Description SOP, DIP,
Pin Count 16 16
Reach Compliance Code unknown unknown
Additional Feature ALSO OPERATES WITH 5 TO 15 SINGLE SUPPLY
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-GDIP-T16
JESD-609 Code e0 e0
Length 10.3 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -15 V -18 V
Neg Supply Voltage-Min (Vsup) -5 V -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 72 dB 70 dB
On-state Resistance Match-Nom 0.9 Ω
On-state Resistance-Max (Ron) 50 Ω 80 Ω
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 240 240
Qualification Status COMMERCIAL
Seated Height-Max 2.65 mm 5.842 mm
Supply Voltage-Max (Vsup) 15 V 18 V
Supply Voltage-Min (Vsup) 5 V 4.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Switch-off Time-Max 75 ns 350 ns
Switch-on Time-Max 120 ns 500 ns
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 20
Width 7.5 mm 7.62 mm
Base Number Matches 2 2

Compare MAX334CWE with alternatives

Compare HI1-0201-9 with alternatives